Festo, 1215784

Subtotal (1 unit)*

Kr. 7 170,36

(exc. VAT)

Kr. 8 962,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 170,36

*price indicative

RS Stock No.:
181-6657
Distrelec Article No.:
304-12-856
Mfr. Part No.:
EAMM-U-86-D60-87A-102
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-86-D60-87A-102, Numeric Part Number: 1215784


This mounting equipment is tailored for a range of automation solutions, specifically designed for electric drives. As a product from a well-known manufacturer, it ensures dependable performance. The equipment comes with an IP40 protection class, making it suitable for controlled environments, and it supports various assembly positions.

Features & Benefits


• Compact design allows for flexible installation

• High-speed capability of 5000r/min optimises productivity

• Sturdy construction endures a storage temperature range of -25 to 60°C

• High mass moment of inertia contributes to consistent operation

• Transfers significant torque up to 9.5Nm for diverse applications

Applications


• Well-suited for custom electric drive configurations

• Effective for precision automation setups

• Functions efficiently in environments with variable humidity levels

• Utilised in mechanical and electronic assemblies

• Compatible with a variety of industrial mounting solutions

Can it operate in high humidity?


Yes, it performs efficiently in relative humidity levels from 0% to 95%.

Will it maintain performance under varying temperatures?


Yes, the equipment operates stably across ambient temperatures from -10°C to 60°C.

Is it easy to install in any position?


Yes, it supports multiple assembly positions for straightforward installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy