Festo Electrical Linear Actuator 400 mm 8061494 800mm/s
- RS Stock No.:
- 181-6737
- Distrelec Article No.:
- 301-70-306
- Mfr. Part No.:
- ELGC-BS-KF-60-400-12P
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 8 726,66
(exc. VAT)
Kr. 10 908,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 8 726,66 |
| 5 + | Kr. 8 377,51 |
*price indicative
- RS Stock No.:
- 181-6737
- Distrelec Article No.:
- 301-70-306
- Mfr. Part No.:
- ELGC-BS-KF-60-400-12P
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 800mm/s | |
| Series | ELGC-BS | |
| Maximum Force | 1800N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 525g | |
| Standards/Approvals | RoHS | |
| Model Number | 8061494 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 800mm/s | ||
Series ELGC-BS | ||
Maximum Force 1800N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 525g | ||
Standards/Approvals RoHS | ||
Model Number 8061494 | ||
Festo ELGC-BS Series Electric Linear Actuator, 400mm Maximum Stroke Length, 800 mm/s Maximum Speed - ELGC-BS-KF-60-400-12P, Numeric Part Number:8061494
This electric linear actuator is a micro linear actuator designed for high-precision movements in various applications. With a maximum stroke length of 400mm and the capability of delivering a force of 3641N, this compact unit is ideal for integration into automated systems. It utilises a robust design, featuring an anodised aluminium profile and a recirculating ball bearing guide for smooth operation.
Features & Benefits
• Maximum speed of 800mm/s enhances operational efficiency
• Achieves a high acceleration of 15m/s² for rapid movements
• ±0.01mm repetition accuracy ensures precise positioning
• Versatile assembly position accommodates different setups
• IP40 rating provides protection against solid objects
• Compatible with servo and stepper motor technologies for flexibility
Applications
• Used in automated assembly lines for precise component placement
• Suitable for pick-and-place operations in packaging industries
• Utilised in robotics and handling systems for accurate movements
• Ideal for test stands requiring repeatable motion profiles
• Employed in medical equipment for precise dosing mechanisms
What is the maximum speed of operation for this actuator?
It operates at a maximum speed of 800mm/s, optimising productivity and throughput in automation tasks.
How does this actuator support various assembly positions?
The actuator's design allows it to be mounted in any orientation, providing flexibility in installation and usage in different machinery or setups.
What type of motors can be used with it?
It supports both servo and stepper motors, enabling users to select the optimal motor type based on their specific application requirements.
What is the environmental tolerance for this unit?
The actuator functions effectively within an ambient temperature range of 0°C to 50°C, making it suitable for various industrial environments.
How is the actuator's accuracy measured?
The device boasts a repetition accuracy of ±0.01mm, ensuring consistent and reliable performance across repeated cycles and movements.
Related links
- Festo Electrical Linear Actuator 300 mm 8061493 800mm/s
- Festo Electrical Linear Actuator 600 mm 8061496 800mm/s
- Festo ELGC-BS 800mm/s, 200 mm
- Festo ELGC-BS 800mm/s, 100 mm
- Festo ELGC-BS 800mm/s, 800 mm
- Festo Electrical Linear Actuator 400 mm 8061487 600mm/s
- Festo Electrical Linear Actuator 400 mm 8061501 1000mm/s
- Festo Electrical Linear Actuator 400 mm 356N 8061480 600mm/s