Thomson Linear Electrical Linear Actuator 1 m 18kN 24V 71mm/s

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 13 222,70

(exc. VAT)

Kr. 16 528,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 13 222,70-
5 +Kr. 12 693,943%

*price indicative

RS Stock No.:
197-7941
Mfr. Part No.:
D24-10B5-08-M0N
Brand:
Thomson Linear
Find similar products by selecting one or more attributes.
Select all

Brand

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Load

18kN

Maximum Speed

71mm/s

Series

Electrak HD

Voltage

24V

Duty Cycle

25%

IP Rating

IP66, IP69K, IP67

Spindle Type

Ball

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

The Thomson Linear Electrak 10, series 8in stroke actuator are known for its robust design and reliability. It has integral holding brake and MP connector with housing, dynamic load capacity is 4500N, ball 30mm/sec.

Stainless steel extension tube

Screw drive system

Overload clutch for mid and end of stroke protection

Motor with thermal switch

Maintenance free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy