Thomson Linear Electrical Linear Actuator 1 m 18kN 24V 71mm/s
- RS Stock No.:
- 197-7943
- Mfr. Part No.:
- D24-10B5-12-M0N
- Brand:
- Thomson Linear
Subtotal (1 unit)*
Kr. 13 491,76
(exc. VAT)
Kr. 16 864,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 491,76 |
*price indicative
- RS Stock No.:
- 197-7943
- Mfr. Part No.:
- D24-10B5-12-M0N
- Brand:
- Thomson Linear
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
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Load | 18kN | |
| Maximum Speed | 71mm/s | |
| Voltage | 24V | |
| Series | Electrak HD | |
| Duty Cycle | 25% | |
| Maximum Force | 18kN | |
| IP Rating | IP66, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Spindle Type | Ball | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Load 18kN | ||
Maximum Speed 71mm/s | ||
Voltage 24V | ||
Series Electrak HD | ||
Duty Cycle 25% | ||
Maximum Force 18kN | ||
IP Rating IP66, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Spindle Type Ball | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
The Thomson Linear Electrak 10, series 12in stroke actuator are known for its robust design and reliability. It has integral holding brake and MP connector with housing, dynamic load capacity is 4500N, ball 30mm/sec.
Stainless steel extension tube
Screw drive system
Overload clutch for mid and end of stroke protection
Motor with thermal switch
Maintenance free
Related links
- Thomson Linear Electrical Linear Actuator 1000 mm 18kN 24V 71mm/s
- Thomson Linear Electrical Linear Actuator 304.8 mm 4500N 12V 30mm/s
- Thomson Linear Electrical Linear Actuator 304.8 mm 2250N 12V 61mm/s
- Thomson Linear Electrical Linear Actuator 101.6 mm 4500N 12V 30mm/s
- Thomson Linear Electrical Linear Actuator 152.4 mm 4500N 12V 30mm/s
- Thomson Linear Electrical Linear Actuator 203.2 mm 4500N 12V 30mm/s
- Thomson Linear Electrical Linear Actuator 101.6 mm 2250N 12V 61mm/s
- Thomson Linear Electrical Linear Actuator 152.4 mm 2250N 12V 61mm/s