Bosch Rexroth SMS Electrical Linear Actuator, 500mm/s, 600 mm
- RS Stock No.:
- 267-6358
- Mfr. Part No.:
- R02681E012
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 17 157,36
(exc. VAT)
Kr. 21 446,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 157,36 |
*price indicative
- RS Stock No.:
- 267-6358
- Mfr. Part No.:
- R02681E012
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 500mm/s | |
| Series | SMS | |
| Motor Technology | Servo Motor | |
| Overall Length | 763mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 500mm/s | ||
Series SMS | ||
Motor Technology Servo Motor | ||
Overall Length 763mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth Linear axis ultra-compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning and delivery tasks. The SMS module is also ideal for electrification in cost-sensitive areas or for substitution of pneumatic modules.
High performance linear axis
Ready to install module configurations
Related links
- Bosch Rexroth SMS Electrical Linear Actuator 800 mm
- Bosch Rexroth SMS Electrical Linear Actuator 600 mm
- Bosch Rexroth SMS Electrical Linear Actuator 600 mm
- Bosch Rexroth SMS Electrical Linear Actuator 600 mm
- Bosch Rexroth SMS Electrical Linear Actuator 600 mm
- Festo ELGA 500mm/s, 600 mm
- Festo EGC 500mm/s, 600 mm
- Bosch Rexroth SMS Electrical Linear Actuator 800 mm