Bosch Rexroth SMS Electrical Linear Actuator, 1200mm/s, 1.42 m
- RS Stock No.:
- 267-9223
- Mfr. Part No.:
- R02681H004
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 16 064,13
(exc. VAT)
Kr. 20 080,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 064,13 |
*price indicative
- RS Stock No.:
- 267-9223
- Mfr. Part No.:
- R02681H004
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.42m | |
| Maximum Speed | 1200mm/s | |
| Series | SMS | |
| Motor Technology | Servo Motor | |
| Overall Length | 418mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.42m | ||
Maximum Speed 1200mm/s | ||
Series SMS | ||
Motor Technology Servo Motor | ||
Overall Length 418mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth ultra compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning or delivery tasks. The SMS module is also ideal for electrification in cost sensitive areas or for substitution of pneumatic modules.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Related links
- Bosch Rexroth SMS Electrical Linear Actuator 1.42 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 615 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1.44 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length