DeWALT DCF403D2GT-QW Cordless 4.8 mm Riveter
- RS Stock No.:
- 141-950
- Mfr. Part No.:
- DCF403D2GT-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 8 125,26
(exc. VAT)
Kr. 10 156,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 125,26 |
*price indicative
- RS Stock No.:
- 141-950
- Mfr. Part No.:
- DCF403D2GT-QW
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Corded/Cordless | Cordless | |
| Product Type | Riveter | |
| Maximum Rivet Size | 4.8mm | |
| Number of Batteries | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Corded/Cordless Cordless | ||
Product Type Riveter | ||
Maximum Rivet Size 4.8mm | ||
Number of Batteries 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.
Tool-free tip replacement and maintenance
Tip storage on the tool
Low weight with ergonomics