DeWALT QS D28715-QS 355 mm Saw, 2.2 kW
- RS Stock No.:
- 173-023
- Mfr. Part No.:
- D28715-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 6 899,54
(exc. VAT)
Kr. 8 624,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 899,54 |
*price indicative
- RS Stock No.:
- 173-023
- Mfr. Part No.:
- D28715-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 4000rpm | |
| Motor Type | Brushed | |
| Power Rating | 2.2kW | |
| Blade Diameter | 355mm | |
| Overall Length | 520mm | |
| Weight | 18kg | |
| Series | QS | |
| Standards/Approvals | No | |
| Overall Height | 435mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 4000rpm | ||
Motor Type Brushed | ||
Power Rating 2.2kW | ||
Blade Diameter 355mm | ||
Overall Length 520mm | ||
Weight 18kg | ||
Series QS | ||
Standards/Approvals No | ||
Overall Height 435mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT high-performance chop saw is designed for heavy-duty cutting tasks while providing a stable working platform. With features like a keyless vice for quick material clamping, horizontal handle for ergonomic use, and cut-off brushes to prevent motor damage, this chop saw ensures efficient and safe operation. The 2200W power input and 4000 Rpm no-load speed make it a reliable tool for various cutting applications.
Large steel base for increased stability and a larger working area
Keyless vice for quick and easy material clamping and releasing
Horizontal handle design for superior ergonomics and reduced user fatigue
Cut-off brushes to prevent motor damage at the end of brush life
Electronic soft start to limit start-up current and kick back reaction
Sound Power of 112 dB(A) and Sound Pressure of 100 dB(A) for user safety
Power Input of 2200W and Corded power source for reliable performance
No Load Speed of 4000 Rpm for efficient cutting operations