DeWALT DCS378N-XJ Band Saw

Subtotal (1 unit)*

Kr. 6 265,80

(exc. VAT)

Kr. 7 832,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 265,80

*price indicative

RS Stock No.:
173-487
Mfr. Part No.:
DCS378N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Band Saw

Battery Voltage

18V

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 18V XR Brushless Band saw is designed with a powerful 18V Brushless motor for extended durability, efficiency, and power. With a maximum no load speed of 174m/min and variable speed settings, this band saw provides ultimate speed and application control. The tool-free blade changing feature allows for quick and easy blade changes, while the large cut capacity of 86mm increases efficiency by 32% compared to previous models.

18V Brushless motor for extended durability, efficiency, and power

Max no load speed of 174m/min for fast cutting

Variable speed settings for ultimate speed and application control

Tool-free blade changing for quick and easy blade changes

Large cut capacity of 86mm for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy