DeWALT DWS7 DWS727-QS 1.6 kW 250 mm
- RS Stock No.:
- 173-637
- Mfr. Part No.:
- DWS727-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 13 861,73
(exc. VAT)
Kr. 17 327,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 861,73 |
*price indicative
- RS Stock No.:
- 173-637
- Mfr. Part No.:
- DWS727-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Mitre Saw | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 250mm | |
| Power Rating | 1.6kW | |
| Series | DWS7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Mitre Saw | ||
Arbor Diameter 30mm | ||
Blade Diameter 250mm | ||
Power Rating 1.6kW | ||
Series DWS7 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The DeWALT 250mm Mitre Saw is a compact and lightweight saw that offers precision and versatility for a variety of applications. With its cam action mitre lock function, large dual sliding fence, and innovative grooving stop, this saw delivers 0.1° accuracy and maximum support in large material cuts. Its powerful 1675W motor and adjustable cutting depth make it ideal for grooving, rebating, and general cutting tasks.
Base and fence designed for 0.1° accuracy in key applications
Cam action mitre lock function for quick and easy angle adjustments
Compact and lightweight design for easy transport on the jobsite
Innovative grooving stop for adjustable cutting depth
Large dual sliding fence for maximum support in large material cuts
Cutting capacity of 305x77 mm at 90°/90°
Blade bore of 30 mm and blade diameter of 250 mm
Powerful 1675W motor for efficient cutting operations
Related links
- DeWALT 295 mm DWE396-QS 1.6 kW
- DeWALT 295 mm DWE397-QS 1.6 kW
- DeWALT DWE575K 190 mm 1.6 kW, 240V
- DeWALT D27 D27112 1.6 kW 305 mm 3650rpm
- DeWALT DWS DWS778 1.85 kW 250 mm 4300rpm
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- DeWALT D27 D27113 1.6 kW 305 mm
- DeWALT DWE DWE576K 190 mm 1.6 kW, Type C 5200rpm