DeWALT DWE560K-QS 184 mm 1.35 kW
- RS Stock No.:
- 173-643
- Mfr. Part No.:
- DWE560K-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 2 487,74
(exc. VAT)
Kr. 3 109,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 487,74 |
*price indicative
- RS Stock No.:
- 173-643
- Mfr. Part No.:
- DWE560K-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 550rpm | |
| Arbor Diameter | 16mm | |
| Blade Diameter | 184mm | |
| Power Rating | 1.35kW | |
| Maximum Cutting Depth 45° | 65mm | |
| Maximum Cutting Depth 90° | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 550rpm | ||
Arbor Diameter 16mm | ||
Blade Diameter 184mm | ||
Power Rating 1.35kW | ||
Maximum Cutting Depth 45° 65mm | ||
Maximum Cutting Depth 90° 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT 184mm Circular Saw is a compact and lightweight tool designed for easy use. With a 65mm depth of cut and features like a dust blower and efficient dust extraction port, this circular saw ensures a clean and precise cutting experience. Direct compatibility with the DEWALT AirLock system allows for easy and secure connection to an extraction hose, making it a convenient and versatile tool for various cutting tasks.
Cutaway inner guard for improved line of sight to cutting line
Direct compatibility with DEWALT AirLock system for easy, secure connection to extraction hose
Dust blower clears dust and debris from cut line
Efficient dust extraction port minimises airborne dust particles when connected to a dust extraction unit
Compact and lightweight design for easy handling
65mm depth of cut for versatile cutting applications
Powerful 1350W input and corded power source
No load speed of 5500 Rpm for efficient cutting
Related links
- DeWALT DWE DWE560-QS 184 mm, 110V
- DeWALT DCS 184 mm, 18V
- DeWALT DCS572 DCS572 184 mm 460 W 5200rpm
- DeWALT DCS572P DCS572P2-QW 184 mm 5500rpm
- DeWALT DCS570H DCS570H2T-QW 184 mm, Type C - EU
- DeWALT DCS570 184 mm 425 W 5500rpm
- DeWALT DCS365N-XJ 184 mm
- Eaton 5P Gen2 160V 1550 VA, 5P1550IRG2 1.35 kW Rack 6 Outlets