Bosch GSA GSA 1100 E Saw, 1.1 kW, 240V

Subtotal (1 unit)*

Kr. 2 699,20

(exc. VAT)

Kr. 3 374,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 699,20

*price indicative

RS Stock No.:
268-4209
Mfr. Part No.:
060164C870
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Power Rating

1.1kW

Voltage

240V

Overall Length

570mm

Series

GSA

Weight

3.6kg

Strokes Per Minute

2700spm

Standards/Approvals

No

Overall Width

300mm

Overall Height

140mm

Stroke Length

28mm

COO (Country of Origin):
CN
The Bosch reciprocating saw that has 1,100 watt drivetrain ensures a strong performance in a variety of applications. The integrated LED light delivers increased visibility while working.

Variable speed

With rafter hook

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy