ASABS-8600E 30V Electric Screwdriver2.5 Nm, 5-Pin

Subtotal (1 unit)*

Kr. 7 294,72

(exc. VAT)

Kr. 9 118,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 294,72

*price indicative

RS Stock No.:
278-0462
Mfr. Part No.:
BS-8600E
Brand:
ASA
Find similar products by selecting one or more attributes.
Select all

Brand

ASA

Product Type

Electric Screwdriver

Drive Size

1/4 in (6.35) Hex shank

Speed

1000rpm, 700rpm

Corded/Cordless

Corded

Voltage

30V

Power Rating

60W

Plug Type

5-Pin

Handle Type

Ergonomic

Motor Type

Brushless DC Motor

Reversible Action

Yes

Overall Length

227mm

Model Number

BS-8600E

Maximum Torque Rating

2.5Nm

Standards/Approvals

Machinery Directive 2006/42/EC and EMC Directive 2004/108/EC

Weight

412g

COO (Country of Origin):
TW
The ASA is electric screwdriver which is brushless high precision, low inertia, long lift and high quality, screwdrivers that is specially designed for use with precision torque locking screws. it can be used for assembly of small items such as mobile phone, cameras and eyeglasses, and large items such as home appliances, computers and furniture.

Low vibration, low noise and meets environmental protection demands

Brushless motor suitable for cleanroom use

Reduce air pollution and protects the environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy