FEIN 71300661000 Electric Shears Cordless ABLS 18 1.6 E AS 1.6 mm 18 V
- RS Stock No.:
- 126-819
- Mfr. Part No.:
- 71300661000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 6 928,52
(exc. VAT)
Kr. 8 660,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 928,52 |
*price indicative
- RS Stock No.:
- 126-819
- Mfr. Part No.:
- 71300661000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 1.6 mm | |
| Battery Voltage | 18V | |
| Strokes Per Minute | 3500spm | |
| Standards/Approvals | No | |
| Weight | 1.44kg | |
| Series | ABLS 18 1.6 E AS | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Cutting Capacity 1.6 mm | ||
Battery Voltage 18V | ||
Strokes Per Minute 3500spm | ||
Standards/Approvals No | ||
Weight 1.44kg | ||
Series ABLS 18 1.6 E AS | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FEIN Cordless sheet metal shears are designed for ergonomic and curve compatible cutting and trimming of thin sheets, handling up to 1.6 mm thick metal. They offer a cutting capacity of 221 meters in 0.8 mm sheet metal on a single 5 Ah battery charge,
Hand guard
Reversing blade
Adjustable stroke
Perfect for trimming and cutting
Unrestricted view of the cutting line
Related links
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300561000 Electric Shears Cordless 1.6 mm 18 V
- Flex 531583 Electric Shears Cordless SHE 16 18.0-EC 1.6 mm 18 V
- FEIN 71300564000 Electric Shears Cordless 1.6 mm 18 V
- Bosch 0601926301 Electric Shears Cordless 1.6 mm
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V