Penta Anti-Slip RBCL Electrical Safety Mat 1000 V ac 1m x 10 m x 1.5 mm

Subtotal (1 unit)*

Kr. 11 266,80

(exc. VAT)

Kr. 14 083,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 266,80

*price indicative

RS Stock No.:
238-0321
Mfr. Part No.:
RBCL01000X10000
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Electrical Safety Mat

Length

10m

Thickness

1.5mm

Maximum Recommended Use Voltage

1000V ac

Width

1m

Standards/Approvals

No

Material

Elastomer

Series

RBCL

Anti-Slip

Yes

Colour

Grey

RoHS Status: Exempted

COO (Country of Origin):
ES
The Sibille insulating mat is used as personal protective equipment, the mat insulates the worker from the ground to avoid him being crossed by electrical current in case of direct contact or pace voltage.

Material elastomer with a new, more scratch resistant formulation

Slightly rough surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy