Siemens 3RF29 Series 24 V ac, 24V dc Power Controller 90A

Subtotal (1 unit)*

Kr. 5 719,43

(exc. VAT)

Kr. 7 149,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 719,43

*price indicative

RS Stock No.:
211-3671
Mfr. Part No.:
3RF2950-0KA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Controller

Sub Type

Power Controller

Current

90A

Series

3RF29

Voltage

24V ac, 24V ac

For Use With

3RF2

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RF29 series is a power controller for semiconductor solid-state relay/solid-state contactor with partial load monitoring. It has operating temperature 40 °C. The type of electrical connection for auxiliary and control current circuit is through screw type terminal.

Operating frequency is 50 to 60 Hz

Protection class IP is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy