ABB 1SBN0 Series Interface Relay, 24V Coil

Subtotal (1 unit)*

Kr. 1 133,49

(exc. VAT)

Kr. 1 416,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 06 November 2026
  • Plus 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 133,49

*price indicative

RS Stock No.:
259-6044
Mfr. Part No.:
1SBN060300R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

24V

Series

1SBN0

Terminal Type

Screw

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EU Directive 2011/65/EU

Height

30mm

Width

44mm

Length

48mm

COO (Country of Origin):
TH

1SBN060300R1000


The ABB RA5-1 interface relay has screw terminals. It has 24 V DC rated control circuit voltage (Uc).

It has 44 x 30 x 48 mm dimension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy