Siemens LZS Series 110 V ac, 110V dc, 230 V ac, 230 V dc LED Module

Subtotal (1 unit)*

Kr. 70,93

(exc. VAT)

Kr. 88,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 70,93

*price indicative

RS Stock No.:
758-6857
Mfr. Part No.:
LZS:PTML0730
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

LED Module

Sub Type

LED

Series

LZS

Voltage

110V ac, 110V ac, 230V ac, 230V ac

For Use With

Series PT and RT Plug-in Relays

Standards/Approvals

CE, RoHS

COO (Country of Origin):
SK

LZS Plug-in Relay


A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity

Vibration proof connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy