Schneider Electric Acti 9 Series Interface Relay, DIN Rail, 230V ac Coil, SPDT, SPST

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 749,19

(exc. VAT)

Kr. 936,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 749,19
5 - 11Kr. 728,38
12 +Kr. 708,69

*price indicative

RS Stock No.:
776-3799
Mfr. Part No.:
A9E15535
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay

Coil Voltage

230V ac

Contact Configuration

SPDT, SPST

Mount Type

DIN Rail

Series

Acti 9

Terminal Type

Tunnel

Switching Current

10A

Minimum Operating Temperature

-5°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

55°C

Length

70mm

Height

88mm

Width

18mm

Standards/Approvals

IEC

COO (Country of Origin):
BE

Acti9 iRLI Change Over Relays


Rating: 10 A

Control voltage: 230, 48, 24, 12 VAC

Total number of switching operations: 100 000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy