Relpol RM2 Series Interface Relay, DIN Rail, 24V Coil, SPDT
- RS Stock No.:
- 914-3951
- Mfr. Part No.:
- RM2-00T-24D
- Brand:
- Relpol
Subtotal (1 unit)*
Kr. 168,28
(exc. VAT)
Kr. 210,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 168,28 |
*price indicative
- RS Stock No.:
- 914-3951
- Mfr. Part No.:
- RM2-00T-24D
- Brand:
- Relpol
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
| Brand | Relpol | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V | |
| Coil Resistance | 1440Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RM2 | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 55°C | |
| Width | 15.9mm | |
| Standards/Approvals | RoHS | |
| Length | 66.5mm | |
| Height | 78.1mm | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Interface Relay | ||
Coil Voltage 24V | ||
Coil Resistance 1440Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RM2 | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 55°C | ||
Width 15.9mm | ||
Standards/Approvals RoHS | ||
Length 66.5mm | ||
Height 78.1mm | ||
- COO (Country of Origin):
- PL
RM2 Series
Professional range of power relays from the RM2 series. All the relays have IP20 protection.
Contact material AgNi
DPCO Power Relay
DIN Rail mount
Permanent current: 8 A
Related links
- Relpol RM2 Series Interface Relay 24V Coil, SPDT
- Relpol RM2 Series Interface Relay 24V ac Coil, SPDT
- Relpol RM2 Series Interface Relay 230V ac Coil, DPDT
- Weidmüller TRZ Series Interface Relay 24V Coil 10mA
- Weidmüller TRS Series Interface Relay 24V Coil 11.7mA
- Schneider Electric Acti 9 Series Interface Relay 24V Coil, SPDT
- Weidmüller TRS Series Interface Relay 24V Coil 10mA
- Weidmüller TRZ Series Interface Relay 24V Coil 11.7mA