onsemi NIS5420MT7TXG Electronic Fuse, 18V
- RS Stock No.:
- 214-8879
- Mfr. Part No.:
- NIS5420MT7TXG
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
Kr. 22 623,00
(exc. VAT)
Kr. 28 278,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 7,541 | Kr. 22 623,00 |
*price indicative
- RS Stock No.:
- 214-8879
- Mfr. Part No.:
- NIS5420MT7TXG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 8V | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Output Current | 4.6A | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Height | 800μm | |
| Series | NIS5420 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 8V | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Output Current 4.6A | ||
Minimum Operating Temperature -40°C | ||
Package Type WDFN | ||
Pin Count 10 | ||
Height 800μm | ||
Series NIS5420 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Length 3mm | ||
The ON Semiconductor NIS5420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits.
Integrated power device
Power device thermally protected
No external current hunt required
Related links
- onsemi NIS5420MT7TXG Electronic Fuse, 18V
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- Toshiba Electronic Fuse, 18V
- onsemi NIS5420MT6TXG Electronic Fuse, 18V
- onsemi NIS5420MT5TXG Electronic Fuse, 18V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- Toshiba TCKE805NL 18V