STMicroelectronics STEF12SAGR Electronic Fuse IC, 25V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 17 751,00

(exc. VAT)

Kr. 22 188,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000Kr. 5,917Kr. 17 751,00
6000 +Kr. 5,844Kr. 17 532,00

*price indicative

RS Stock No.:
248-5851
Mfr. Part No.:
STEF12SAGR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Electronic Fuse IC

Maximum Input Voltage

25V

Minimum Input Voltage

-0.3V

Current Limit

3.8A

Output Current

3.5A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Pin Count

8

Series

STEF1

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics product is an integrated electronic fuse optimized to monitor the 12 V DC power lines. When connected in series to the main power rail, it is able to precisely detect and react to overcurrent and overvoltage conditions. When an overload condition occurs, the device limits the output current to a safe value defined by the user. If the anomalous overload condition persists, the device goes into an open state, disconnecting the load from the power supply. In case of overvoltage on the input, the device regulates the output to a preset safe value.

15 V typical output overvoltage clamp

Absolute maximum voltage of 25 V

Adjustable current limit

Thermal protection

Input undervoltage lockout

Low inrush current during start-up

Adjustable slew rate for output voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy