Moflash IP66 Series Electronic Bell, IP66 280V ac/dc, AC/DC
- RS Stock No.:
- 125-322
- Mfr. Part No.:
- A6BM-05R
- Brand:
- Moflash
Subtotal (1 unit)*
Kr. 1 657,54
(exc. VAT)
Kr. 2 071,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 657,54 |
*price indicative
- RS Stock No.:
- 125-322
- Mfr. Part No.:
- A6BM-05R
- Brand:
- Moflash
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
| Brand | Moflash | |
| Product Type | Electronic Bell | |
| IP Rating | IP66 | |
| Current Type | AC/DC | |
| Colour | Red | |
| Maximum Supply Voltage | 280V ac/dc | |
| Series | IP66 | |
| Standards/Approvals | UKCA CE RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Electronic Bell | ||
IP Rating IP66 | ||
Current Type AC/DC | ||
Colour Red | ||
Maximum Supply Voltage 280V ac/dc | ||
Series IP66 | ||
Standards/Approvals UKCA CE RoHS | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions, ideally suited for heavy duty industrial and marine applications where rugged construction and a high weatherproof classification is required. The Bells produce a rich and clear traditional alarm Bell sound, free from mechanical clatter.
Anti tamper gong bolt
Dustproof and weatherproof
Related links
- Moflash IP66 Series Electronic Bell AC/DC
- Moflash A6BM Series Electronic Bell Surface DC 12V, 1-Tone 106 dB @ 1m
- Moflash A6BM Series Electronic Bell Surface AC 115V, 1-Tone 106 dB @ 1m
- Moflash YL50 Series Clear Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Amber Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Opal Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Red Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Yellow Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon