Kontakt Chemie WL Electrical Contact Cleaner 400 ml Aerosol

Get a bulk buy discount

Add 6 more to save Kr. 45,36

View bulk pricing options

Subtotal (1 unit)*

Kr. 189,68

(exc. VAT)

Kr. 237,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5Kr. 189,68-
6 - 14Kr. 182,12Kr. 45,36
15 +Kr. 178,35Kr. 169,95

*price indicative

RS Stock No.:
405-165
Mfr. Part No.:
31646-AA
Brand:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Sub Type

Cleaner

Product Type

Electrical Contact Cleaner

Trade Name

WL

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

Application

PCB, Fittings, Gears, Plug, Relay, Potentiometer, Component, Motor, Housing, Switch Box

Standards/Approvals

No

COO (Country of Origin):
BE

Kontakt Chemie Electrical Contact Cleaner, Aerosol Package, 400ml Package Size - 31646-AA


This electrical contact cleaner effectively removes dirt and grime, ensuring optimal performance of electrical devices. The solvent mixture features five active ingredients, allowing for fast drying without residue.

Features & Benefits


• Versatile application across various electrical components

• Quick-drying formula prevents residue build-up

• Effectively removes oily and water-soluble contaminants

• Safe for use on contacts, circuit boards, and motors

• Convenient aerosol packaging for precise application

Applications


• Cleaning contact surfaces of plugs and relays

• Ideal for circuit boards and delicate electronic components

• Suitable for fine mechanical gears and motors

• Effective for cleaning switch boxes and tools

• Removes stubborn marks from stored equipment

What precautions should be taken when using this product?


Ensure that all ignition sources are removed, and avoid spraying on energised equipment to prevent hazards.

How should it be applied for optimal results?


Use the aerosol spray directly, and for precise cleaning, attach the extension tube provided with the canister.

Can it be used on plastic materials?


Most modern materials are compatible, but it is advisable to test sensitive plastics like polystyrene or polycarbonate beforehand.

Is it safe for use in maintenance environments?


Yes, when used correctly and in accordance with safety guidelines, it is safe for regular maintenance tasks in electronics.

How should I protect cleaned surfaces after use?


It is recommended to apply an anti-corrosion protective oil on electrical contacts post-cleaning to prevent future issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy