Kontakt Chemie FLUID 101 Moisture Repellent 200 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 161,97

(exc. VAT)

Kr. 202,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
  • Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5Kr. 161,97
6 - 14Kr. 155,52
15 +Kr. 152,40

*price indicative

RS Stock No.:
131-6173
Distrelec Article No.:
303-08-563
Mfr. Part No.:
78009
Brand:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Product Type

Moisture Repellent

Sub Type

Detergent

Trade Name

FLUID 101

Product Form

Liquid

Package Type

Aerosol

Package Size

200 ml

Application

Treatment of Short Circuits in Electrical Circuits

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
BE

Kontakt Chemie Moisture Repellent, Aerosol Package, 200ml Package Size - 78009


This moisture repellent effectively treats water damage in electrical circuits and machinery. It maintains and restores equipment by displacing moisture and preventing corrosion, crucial for the longevity and reliability of essential components across various industries.

Features & Benefits


• Efficient moisture displacement due to excellent capillary action

• Creates a thin, non-greasy film for short-term corrosion protection

• Suitable for quickly drying moisture-sensitive electrical components

• Enhances performance in mechanical and electrical installations

• Quick drying time of 20–30 minutes at 20°C

• Effective when applied promptly to prevent corrosion

Applications


• Treating water-damaged electrical assemblies

• Maintaining machinery in humid conditions

• Clearing moisture from sensitive electronic equipment

• Removing residues from aqueous processing liquids

• Recommended for use in service and maintenance sectors

How quickly can I expect drying after application?


Drying usually takes between 20 and 30 minutes under standard conditions.

Is it safe to use on sensitive plastics?


Yes, it is generally safe, but testing on specific materials is recommended prior to extensive use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy