RS Better World
Schneider Electric LED Emergency Light Fitting, Surface, Wall, 700 mW
- RS Stock No.:
- 272-7560
- Mfr. Part No.:
- OVA59210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 479,45
(exc. VAT)
Kr. 599,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 479,45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 272-7560
- Mfr. Part No.:
- OVA59210
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Emergency Light Fitting | |
| Length | 112mm | |
| Width | 229mm | |
| Depth | 32mm | |
| Lamp Type | LED | |
| Mount Type | Surface, Wall | |
| IP Rating | IP42 | |
| Luminous Flux | 15lm | |
| Lamp Supplied | Yes | |
| Lifespan | 5 | |
| Series | Exiway Light | |
| Emergency Luminaires Power | 700 mW | |
| Standards/Approvals | NF C 71-801, NF EN 60598-1, NF C 71-820, NF EN 60598-2-22 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Light Fitting | ||
Length 112mm | ||
Width 229mm | ||
Depth 32mm | ||
Lamp Type LED | ||
Mount Type Surface, Wall | ||
IP Rating IP42 | ||
Luminous Flux 15lm | ||
Lamp Supplied Yes | ||
Lifespan 5 | ||
Series Exiway Light | ||
Emergency Luminaires Power 700 mW | ||
Standards/Approvals NF C 71-801, NF EN 60598-1, NF C 71-820, NF EN 60598-2-22 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
The Schneider Electric Exiway Light IP4 emergency unit is dedicated to an ambient installation. It has an anti-panic function. The block can only be installed indoors. Exiway Light is a product delivered complete in 100 percent recycled and recyclable packaging. The packaging includes the emergency block and the instructions. The block allows installation on flammable surfaces, wall mounting on ceilings and false ceilings.
Bi-material cable entry
LCIE certified NF C 71-800, NF C 71-801, NF C 71-820
RoHS certification
Related links
- Schneider Electric LED Emergency Light Fitting Wall, 700 mW
- Schneider Electric LED Emergency Light Fitting Surface, 700 mW
- Schneider Electric LED Emergency Light Fitting Wall
- Schneider Electric LED Emergency Light Fitting 520 mW
- Schneider Electric LED Emergency Light Fitting Surface, 520 mW
- Schneider Electric LED Emergency Light Fitting, 1.8 W
- Schneider Electric LED Emergency Light Fitting 0.22 W
- Schneider Electric LED Ceiling Non-Maintained