RS Better World
Siemens 3SU1 Series, Emergency Stop Push Button Head
- RS Stock No.:
- 275-777
- Mfr. Part No.:
- 3SU1900-0EN70-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 410,24
(exc. VAT)
Kr. 512,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 410,24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-777
- Mfr. Part No.:
- 3SU1900-0EN70-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Emergency Stop Push Button Head | |
| Series | 3SU1 | |
| Push Button Colour | Transparent | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Illuminated | No | |
| Hazardous Area Certification | cULus, UKCA, CE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Emergency Stop Push Button Head | ||
Series 3SU1 | ||
Push Button Colour Transparent | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Illuminated No | ||
Hazardous Area Certification cULus, UKCA, CE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Siemens silicone protection cap is expertly designed to enhance the functionality and aesthetic appeal of emergency stop mushroom pushbuttons, featuring a versatile 30 mm size and a sleek 22 mm design. Offering superior protection, it meets rigorous industry standards with an impressive IP66 and IP67 rating, ensuring that your devices remain safe from dust and moisture. Crafted specifically for use in demanding environments, this accessory contributes to operational reliability, even under extreme temperature conditions. Its clear finish adds a modern touch while allowing for easy visibility, thus safeguarding the integrity of critical emergency functions.
Provides robust protection for essential safety equipment
Designed to fit a variety of emergency stop pushbuttons seamlessly
Remains functional in extreme temperatures for enhanced reliability
Constructed from durable plastic, ensuring long term use
Clear colour facilitates easy identification and operational monitoring
Complies with stringent environmental standards for responsible manufacturing
Related links
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens 3SU1 Series Emergency Stop Protective Collar IP66, IP69K
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Latching Key Switch 22 mm Cutout, IP65
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69