Idec XW Series Pull to Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/3 NC, IP65
- RS Stock No.:
- 283-6211
- Distrelec Article No.:
- 301-02-621
- Mfr. Part No.:
- XW1E-BV413MFR
- Brand:
- Idec
Subtotal (1 unit)*
Kr. 529,26
(exc. VAT)
Kr. 661,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 122 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 529,26 |
*price indicative
- RS Stock No.:
- 283-6211
- Distrelec Article No.:
- 301-02-621
- Mfr. Part No.:
- XW1E-BV413MFR
- Brand:
- Idec
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
| Brand | Idec | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/3 NC | |
| Push Button Actuation | Pull to Reset | |
| Series | XW | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/3 NC | ||
Push Button Actuation Pull to Reset | ||
Series XW | ||
Illuminated No | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Emergency Stop Switch equipped with 3 normally closed and 1 normally open contacts, ensuring comprehensive safety functionality. With an IP65 rating, this switch is protected against dust and water ingress, ensuring reliability even in demanding environments. Featuring screw terminals for secure connections.
Can be reset either by pulling or turning
Third generation reverse energy structure
Related links
- Idec XW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/3 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 2 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/2 NC
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Illuminated Emergency Stop Push Button 1 NO/3 NC, IP20
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65