HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 1 130 mm x 130 mm x 220mm
- RS Stock No.:
- 117-462
- Mfr. Part No.:
- FPAP10
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 201,57
(exc. VAT)
Kr. 251,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 201,57 |
*price indicative
- RS Stock No.:
- 117-462
- Mfr. Part No.:
- FPAP10
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Cover without Cut-Out | |
| Product Type | Enclosure Accessory | |
| Length | 130mm | |
| For Use With | ENYSTAR Enclosure Size 1 | |
| Width | 220mm | |
| Material | Polycarbonate | |
| Height | 130mm | |
| Colour | RAL 7035 | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Cover without Cut-Out | ||
Product Type Enclosure Accessory | ||
Length 130mm | ||
For Use With ENYSTAR Enclosure Size 1 | ||
Width 220mm | ||
Material Polycarbonate | ||
Height 130mm | ||
Colour RAL 7035 | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cover measuring 220 mm in width and 130 mm in height, designed for ENYSTAR enclosure size 1. It has no cut outs, making it suitable for use as a protective cover or for mounting equipment as needed.
For retrofitting
Related links
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 3 490 mm x 490 mm x 220mm
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 2 310 mm x 310 mm x 220mm
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 4 310 mm x 310 mm x 490mm
- HENSEL FP Series Polycarbonate Spacer for Use with DIN Rails ENYSTAR 29.5 mm x 53.5 mm
- HENSEL FP Series Galvanised Steel Extension Frame for Use with Enclosure Size 4 360 mm x 540 mm x 360mm
- HENSEL FP Series Ventilation Flange for Use with ENYSTAR Distribution Boards 70 mm x 270 mm x 50mm
- HENSEL FP Series Cable Gland for Use with ENYSTAR Distribution Boards 360 mm x 360 mm
- HENSEL FP Series Polycarbonate Connection Box for Use with Mounting On Box Walls 180 mm x 270 mm x 215mm