HENSEL Mi Series Stainless Steel External Brackets for Use with Enclosures
- RS Stock No.:
- 117-516
- Mfr. Part No.:
- MIAL40
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 206,61
(exc. VAT)
Kr. 258,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 206,61 |
*price indicative
- RS Stock No.:
- 117-516
- Mfr. Part No.:
- MIAL40
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | External Brackets | |
| For Use With | Enclosures | |
| Material | Stainless Steel | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type External Brackets | ||
For Use With Enclosures | ||
Material Stainless Steel | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Set includes 4 stainless steel external brackets designed for the external fixing of enclosures. These brackets ensure secure mounting and stability for enclosures in various installations.
Lightweight design weighing 0.085 kg for easy handling
Long lasting performance due to stainless steel brackets
Related links
- HENSEL FP Series Stainless Steel External Brackets for Use with Enclosures x 27 mm
- HENSEL Mi Series Stainless Steel Dust Protection Cover for Use with Box Wall
- HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Empty Box Size
- HENSEL Mi Series Stainless Steel Lid Fastener for Use with Box Wall
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 141mm
- HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Boxes Sizes 1 to 8