HENSEL FP Series Flange for Use with Cable Gland x 360 mm

Subtotal (1 unit)*

Kr. 582,52

(exc. VAT)

Kr. 728,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 582,52

*price indicative

RS Stock No.:
117-758
Mfr. Part No.:
FPFG331
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Flange

Length

360mm

For Use With

Cable Gland

IP Rating

IP66

Series

FP

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Flange for box wall 3 (360 mm) accommodating various cable sizes with sealing ranges of 22 x diameter 6 to 13 mm, 6 x diameter 9 to 17 mm, 2 x diameter 8 to 23 mm, and 1 x diameter 11 to 30 mm. It includes 2 attached enclosure connectors for secure and flexible cable management.

Provides a degree of protection of IP66

Integrated grommets for easy cable entry

Suitable for box wall installations

Comes with attached enclosure connectors for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy