Schneider Electric Altivar Series Steel Enclosure Support for Use with Power module APM
- RS Stock No.:
- 119-417
- Mfr. Part No.:
- VW3A99ACA08
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 4 078,76
(exc. VAT)
Kr. 5 098,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 078,76 |
*price indicative
- RS Stock No.:
- 119-417
- Mfr. Part No.:
- VW3A99ACA08
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Enclosure Support | |
| Product Type | Floor Standing Support | |
| For Use With | Power module APM | |
| Material | Steel | |
| IP Rating | IP54 | |
| Series | Altivar | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure Support | ||
Product Type Floor Standing Support | ||
For Use With Power module APM | ||
Material Steel | ||
IP Rating IP54 | ||
Series Altivar | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric steel support is designed for standard power module cabinet integration, with an IP54 protection rating. It is part of the Altivar Process Modular range, offering a height of 370 mm, width of 330 mm, and depth of 680 mm. With a net weight of 7.6 kg, it is suitable for integrating 1 cabinet and comes with 1 bottom support.
Supports single drive architecture
UL type 12 degree of protection
IP54 protection rating for use in harsh environments
Compliant with REACh, EU RoHS, and China RoHS regulations
Mercury-free and sustainable design
Related links
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM 950 mm x 210 mm x 410mm
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Schneider Electric Altivar Series Ducting Support for Use with Power module APM 210 mm x 3.8 km x 33mm
- Schneider Electric Altivar Series Metal Air Vent for Use with Power module APM x 375 mm x 3.3m
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM x 700 mm x 350mm
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM 370 mm x 698.5 mm x 3.3m