Eaton NZM Series Handle for Use with N(S)3(-4), NZM3(-4), PN3(-4) 124 mm x 108 mm x 140mm
- RS Stock No.:
- 121-051
- Mfr. Part No.:
- 165717 NZM3-XDVGR
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 738,88
(exc. VAT)
Kr. 2 173,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 738,88 |
*price indicative
- RS Stock No.:
- 121-051
- Mfr. Part No.:
- 165717 NZM3-XDVGR
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 108mm | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Width | 140mm | |
| Height | 124mm | |
| Colour | Black | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS, ULCSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 108mm | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Width 140mm | ||
Height 124mm | ||
Colour Black | ||
Series NZM | ||
Standards/Approvals IEC, RoHS, ULCSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM operating element, is a rotary handle in red/yellow that is lockable for emergency switching off. It is designed for use with NZM3(-4), PN3(-4), N(S)3(-4) circuit breakers and switch disconnectors. With a product weight of 0.775 kilograms and dimensions of 108 x 124 x 140 millimeters, this accessory is RoHS conform and has certifications including IEC60947, UL, CSA, CE marking, UL489.
Rotary handle for emergency switching off
Lockable handle for added safety
Comes complete with rotary drive
Can be combined with insulating surround
Allows switch operation with rotational movement
Provides locking facilities with up to 3 padlocks
Related links
- Eaton NZM Series Handle for Use with N(S)3(-4) PN3(-4) 124 mm x 108 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN3-4 N(S)3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Handle for Use with NZM4(-4), N(S)4(-4) 124 mm x 130 mm x 210mm
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Eaton NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton NZM Terminal Cover for use with N(S)3-4 NZM3-4, NZM3-4-XKV70(-2)