Eaton GAH3-KLV Series Front Plate for Use with KLV-HW 521.5 mm x 30.5 mm x 274mm
- RS Stock No.:
- 124-710
- Mfr. Part No.:
- 178913 GAH3-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 339,77
(exc. VAT)
Kr. 424,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 339,77 |
*price indicative
- RS Stock No.:
- 124-710
- Mfr. Part No.:
- 178913 GAH3-KLV
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 30.5mm | |
| For Use With | KLV-HW | |
| Width | 274mm | |
| Height | 521.5mm | |
| Series | GAH3-KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 30.5mm | ||
For Use With KLV-HW | ||
Width 274mm | ||
Height 521.5mm | ||
Series GAH3-KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Replacement front plate, hollow-wall from Eaton is designed for the KLV-HW compact distribution board. It is a 3-row front plate that serves as a spare part, ensuring the continued functionality of your distribution board. With dimensions of 30.5mm x 512.5mm x 274mm and a weight of 0.56 kilograms.
Spare part front plate for KLV HW distribution board
Designed for hollow wall installation
RoHS compliant for environmental safety
Easy to install and replace
Ensures the protection and functionality of the distribution board
Related links
- Eaton GAH4-KLV Series Front Plate for Use with KLV-HW 637.5 mm x 30.5 mm x 274mm
- Eaton GAH2-KLV Series Front Plate for Use with KLV-HW 387.5 mm x 30.5 mm x 274mm
- Eaton GAU2-KLV Series Front Plate for Use with KLV-UP 387.5 mm x 30.5 mm x 274mm
- Eaton GAU1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton GAU3-KLV Series Front Plate for Use with KLV-UP 512.5 mm x 30.5 mm x 274mm
- Eaton GAH1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm
- Eaton GAU4-KLV Series Front Plate for Use with KLV-UP 637.5 mm x 30.5 mm x 274mm