Eaton XVTL-DA-F Series Accessory Kit for Use with Door 45 mm x 208 mm x 112mm
- RS Stock No.:
- 124-811
- Mfr. Part No.:
- 178127 XVTL-DA-F
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 002,14
(exc. VAT)
Kr. 1 252,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 002,14 |
*price indicative
- RS Stock No.:
- 124-811
- Mfr. Part No.:
- 178127 XVTL-DA-F
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Accessory Kit | |
| Length | 208mm | |
| For Use With | Door | |
| Width | 112mm | |
| Height | 45mm | |
| Series | XVTL-DA-F | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Accessory Kit | ||
Length 208mm | ||
For Use With Door | ||
Width 112mm | ||
Height 45mm | ||
Series XVTL-DA-F | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton door arrest is designed with a 90° flat door for added convenience and functionality. It is a high-quality accessory that is globally marketable, making it suitable for various applications.
RoHS compliant for environmentally friendly usage
Gas compression spring model for smooth door operation
Globally marketable for versatile application
High-quality construction for durability and reliability
Designed with a 90° flat door for easy acce
Related links
- Eaton XPIX16BV3PN Series Plastic Partition for Use with Busbar 270 mm x 102 mm x 112mm
- Schneider Electric NSYMPB Series Galvanised Steel Mounting Accessory for Use with Spacial SD 106 mm x 112mm
- RS PRO Drawer Unit 1 112 mm x 112mm x 133 mm Transparent
- Eaton DMV Series Protective Cover for Use with DMV160N 51 mm x 208 mm x 130mm
- Schneider Electric NSY Series Steel Ventilation Grill for Use with Thermal Management x 208 mm x 90mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 306 mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 260 mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm