Eaton VS4-KLV Series Plastic Partition for Use with KLV distribution board 630.5 mm x 69 mm x 1.5mm
- RS Stock No.:
- 124-876
- Mfr. Part No.:
- 178935 VS4-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 112,34
(exc. VAT)
Kr. 140,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 112,34 |
*price indicative
- RS Stock No.:
- 124-876
- Mfr. Part No.:
- 178935 VS4-KLV
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 69mm | |
| For Use With | KLV distribution board | |
| Width | 1.5mm | |
| Material | Plastic | |
| Height | 630.5mm | |
| Series | VS4-KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 69mm | ||
For Use With KLV distribution board | ||
Width 1.5mm | ||
Material Plastic | ||
Height 630.5mm | ||
Series VS4-KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton vertical partition is designed for 4-row flush-mounting compact distribution boards. It is a practical accessory for the KLV distribution board, offering additional equipment for easy installation. The internal partition is made of plastic material with a primed surface protection, ensuring durability and long-lasting performance.
Practical accessory for the KLV distribution board
Made of high-quality plastic material with primed surface protection
Provides additional equipment for easy installation
RoHS conform for environmental compliance
Related links
- Eaton VS1-KLV Series Plastic Partition for Use with KLV distribution board 255.5 mm x 69 mm x 1.5mm
- Eaton VS2-KLV Series Plastic Partition for Use with KLV distribution board 380.5 mm x 69 mm x 1.5mm
- Eaton VS3-KLV Series Plastic Partition for Use with KLV distribution board 505.5 mm x 69 mm x 1.5mm
- Eaton VS-KLV Series Plastic Locking Screw for Use with KLV-UP 25 mm x 100 mm x 150mm
- Eaton xComfort KLV Series Plastic Cover 52 mm x 12 mm x 216mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 835 mm x 835 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 585 mm x 585 mm x 255mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 714 mm x 120 mm x 120mm