Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 353.5mm

Subtotal (1 unit)*

Kr. 401,54

(exc. VAT)

Kr. 501,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 401,54

*price indicative

RS Stock No.:
127-311
Mfr. Part No.:
180748 XTPP2N4MEH-W800D168
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Accessory Kit

Length

162mm

For Use With

Enclosure

Width

353.5mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPP2N4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a versatile horizontal partition suitable for use above or below two NZM4 units. With a width and depth of 800 x 168 mm, this powder-coated steel panel is a reliable and efficient solution for electrical enclosure building.

Modular spacing of 125 mm for easy installation and configuration

Individual part construction type for flexibility in setup

Powder-coated steel material with a grey RAL 7035 finish for durability and aesthetics

Internal separation forms 2a 2b 3a 3b 4a and 4b for efficient organization of components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy