Schneider Electric PanelSeT Series Polyamide 6 with 30% Fibreglass Handle for Use with Spacial Spacial SM 50 mm x 50mm

Subtotal (1 unit)*

Kr. 491,98

(exc. VAT)

Kr. 614,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 491,98

*price indicative

RS Stock No.:
130-452
Mfr. Part No.:
NSYSFHPB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Accessory Type

Handle

For Use With

Spacial Spacial SM

Width

50mm

Material

Polyamide 6 with 30% Fibreglass

Height

50mm

Series

PanelSeT

Standards/Approvals

EU RoHS Directive

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Push Button Handle with 3524E Key is a versatile and durable locking accessory suitable for direct mounting on doors. Made of high-quality materials like polyamide 6 with 30% fibre glass and polycarbonate, this handle is designed for multi-purpose use in various settings, from industrial to commercial applications.

Includes a label frame made of polycarbonate for added durability and visibility

Compatible with Spacial SM and Spacial SF range for versatile applications

Pro-active compliance with EU RoHS Directive for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy