Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Enclosures x 1.5 m x 1.25m
- RS Stock No.:
- 130-453
- Mfr. Part No.:
- NSYPMB1512
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 3 548,93
(exc. VAT)
Kr. 4 436,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 548,93 |
*price indicative
- RS Stock No.:
- 130-453
- Mfr. Part No.:
- NSYPMB1512
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 1.5m | |
| For Use With | Enclosures | |
| Width | 1.25m | |
| Material | Bakelite | |
| Thread Size | M8 | |
| Mounting plate type | Insulated | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 1.5m | ||
For Use With Enclosures | ||
Width 1.25m | ||
Material Bakelite | ||
Thread Size M8 | ||
Mounting plate type Insulated | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric insulating mounting plate is designed for use with the Thalassa range of enclosures. The plate is compatible with Thalassa PLA enclosures and has a maximum load capacity of 150kg, making it suitable for a wide range of applications.
Bakelite insulating mounting plate for secure mounting of components
Designed for use with Thalassa range of enclosures
Easy installation with back inserts and screws
Related links
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 1.25m
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa 1.5 m x 500 mm x 500mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 500mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 50 mm x 500 mm x 500mm
- Schneider Electric PanelSeT Series Plinth for Use with Enclosures 200 mm x 420 mm x 1.25m
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa PLA 1 m x 125 mm x 750mm
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 890 mm x 1 m x 1.25m
- Siemens Perforated DIN Rail, 1.25 m x 1.25m