RS Better World
Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
- RS Stock No.:
- 130-506
- Mfr. Part No.:
- R9H18427
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 219,44
(exc. VAT)
Kr. 274,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 219,44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-506
- Mfr. Part No.:
- R9H18427
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Transparent Door | |
| Product Type | Door | |
| Length | 495.5mm | |
| For Use With | Resi9 Enclosure | |
| Width | 352.5mm | |
| Colour | Transparent | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | IEC 60670-1, REACH, CHINA RoHS, EN/IEC 60529, EN/IEC 60695-2-11, EU RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Transparent Door | ||
Product Type Door | ||
Length 495.5mm | ||
For Use With Resi9 Enclosure | ||
Width 352.5mm | ||
Colour Transparent | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals IEC 60670-1, REACH, CHINA RoHS, EN/IEC 60529, EN/IEC 60695-2-11, EU RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
The Schneider Electric Resi9 Transparent door is a top-quality door accessory suitable for Resi9 enclosures. With a durable build and transparent cover, this door provides a sleek and modern look while ensuring protection for your electrical components. It meets various industry standards for safety and performance, making it a reliable choice for your electrical enclosure needs.
Transparent front cover for easy visibility of components
IP40 and IK08 protection for reliable performance in tough environments
Environmentally friendly design with Green Premium certification
Related links
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure 620.5 mm x 620.5 mm x 247.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure x 247.5mm
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- Schneider Electric Resi9 Series Panel for Use with Resi9 x 550 mm x 250mm