Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 508.5mm
- RS Stock No.:
- 229-332
- Mfr. Part No.:
- 114587 XVTL-MP/BX/IC-6/5/20
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 12 870,00
(exc. VAT)
Kr. 16 087,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 870,00 |
*price indicative
- RS Stock No.:
- 229-332
- Mfr. Part No.:
- 114587 XVTL-MP/BX/IC-6/5/20
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 508.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 508.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure represents the pinnacle of modern design and functionality for distribution cabinets. Built to meet stringent industry standards, this robust cabinet offers an ideal solution for housing sensitive electrical equipment while providing superior protection. With a height of 2000mm and dimensions suited for both wall mounting and freestanding installations, it is engineered for versatility. The enclosure boasts an IP55 rating, ensuring it is safeguarded against dust and water ingress. The compact yet spacious framework allows for efficient internal organisation and cooling, making it suitable for various applications across sectors. Its grey, powder-coated finish not only enhances aesthetics but also adds an extra layer of durability against environmental factors. This cabinet is a perfect blend of practicality and reliability, ensuring optimal performance in any setting.
Designed for advanced protection and durability
IP55 rating for exceptional sealing against dust and moisture
Constructed from high-quality, corrosion-resistant materials
Optimised internal space for enhanced component layout
Configured for versatile mounting options tailored to user preference
Efficient thermal dissipation to maintain optimal internal temperatures
Compliant with international certification standards for peace of mind
Stylish grey finish that enriches both utility and appearance
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 608.5mm