Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- RS Stock No.:
- 229-583
- Mfr. Part No.:
- 114391 XVTL-BF-8/4/16
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 10 353,20
(exc. VAT)
Kr. 12 941,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 353,20 |
*price indicative
- RS Stock No.:
- 229-583
- Mfr. Part No.:
- 114391 XVTL-BF-8/4/16
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton robust distribution cabinet designed to meet a variety of electrical enclosure requirements. Built with a sturdy steel construction, this empty enclosure offers excellent protection and versatility for various applications. Its IP40 rating ensures that it is resistant to dust and water ingress, making it ideal for indoor environments. The cabinet boasts a spacious interior with dimensions of 1600x800x400mm, providing ample room for mounting electrical components securely. With features like a powder-coated finish in grey RAL7035, it seamlessly fits into any setting while offering a durable and aesthetically pleasing solution. The design includes a depth-adjustable mounting plate, enhancing the flexibility for installation requirements. This enclosure is not only compliant with industry standards but also reflects the ethos of Eaton in delivering high-quality, functional products for effective electrical management.
Robust steel construction providing enhanced durability
IP40 rating ensures reliable protection against dust and water ingress
Spacious internal dimensions allow for a variety of electrical configurations
Powder-coated finish adds an extra layer of protection and aesthetic appeal
Depth-adjustable mounting plate facilitates flexible installation options
Compliant with RoHS standards for environmentally responsible design
Lightweight yet sturdy, making installation easier and efficient
Includes a single door design for convenient access
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm