Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 808.5mm
- RS Stock No.:
- 230-744
- Mfr. Part No.:
- 114594 XVTL-MP/BX/IC-8/8/20
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 15 638,48
(exc. VAT)
Kr. 19 548,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 638,48 |
*price indicative
- RS Stock No.:
- 230-744
- Mfr. Part No.:
- 114594 XVTL-MP/BX/IC-8/8/20
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 800mm | |
| Width | 808.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 800mm | ||
Width 808.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosure is a premium-grade solution designed for managing control gear and switchgear installations. Crafted with exceptional attention to detail, it features a robust sheet steel construction offering durability and high performance even in challenging environments. With an IP55 rating, this enclosure ensures effective protection against dust and water ingress, making it suitable for both indoor and outdoor applications. The generous dimensions provide ample space for efficient organisation, while the intelligent design facilitates easy access for maintenance and operation. This enclosure not only adheres to demanding industry standards but also reflects decades of expert engineering, making it an ideal choice for users seeking reliability and safety in electrical installations.
Constructed from high-quality 2 mm sheet steel for enhanced strength
IP55 rating guarantees protection against dust and water ingress
Can accommodate various cable entry positions for flexibility
Designed for easy maintenance with accessible components
Compliant with IEC/EN standards ensuring reliability
Equipped with a three-point interlock for secure door fastening
Allows for wall fastening, adapting to different installation needs
Thermal dissipation capabilities ensure optimal performance in diverse conditions
Offers a high-rated insulation voltage for safety during operation
Includes a removable cover providing versatility in configuration
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 308.5mm