Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m
- RS Stock No.:
- 230-912
- Mfr. Part No.:
- 114413 XVTL-BF-12/5/18
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 14 494,48
(exc. VAT)
Kr. 18 118,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 494,48 |
*price indicative
- RS Stock No.:
- 230-912
- Mfr. Part No.:
- 114413 XVTL-BF-12/5/18
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 500mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.8m | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 500mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.8m | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is engineered for reliability and functionality, tailored for versatile electrical applications. Designed to accommodate diverse components, this distribution cabinet seamlessly integrates into various environments, whether for commercial or industrial use. Its robust construction, featuring a steel body with powder coating, ensures long-lasting durability while meeting stringent industry standards. With a compact footprint of 1800x1200x500mm, it optimises space utilisation without compromising on accessibility. The enclosure boasts an IP40 degree of protection, safeguarding internal components from dust and moisture. Enhanced with adjustable mounting plates, it allows for tailored configurations to suit specific project needs. Its thoughtful design and user-friendly features make it an ideal choice for professionals in the electrical engineering sector.
Steel construction provides exceptional strength and stability
Powder-coated finish enhances resistance to corrosion
IP40 rating ensures protection against solid objects and limited moisture
Two-door design facilitates easy access during installation and maintenance
Adjustable mounting plate allows for customised setups
IK10 impact strength rating offers superior protection against mechanical stress
Supports a maximum load capacity for versatile component placement
EMC version ensures compatibility with electromagnetic standards
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1.2m