Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1.2m
- RS Stock No.:
- 230-925
- Mfr. Part No.:
- 114508 XVTL-MP/BF-12/6/16
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 14 162,72
(exc. VAT)
Kr. 17 703,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 162,72 |
*price indicative
- RS Stock No.:
- 230-925
- Mfr. Part No.:
- 114508 XVTL-MP/BF-12/6/16
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet exemplifies robust design and durability, tailored for demanding environments. With dimensions of 1600mm in height, 1200mm in width, and 600mm in depth, it provides ample space for housing essential electrical components while maintaining an IP55 protection rating against dust and water ingress. This model epitomises versatility with its adaptable mounting options and is crafted from high-quality steel featuring a powder-coated grey finish for enhanced aesthetic and corrosion resistance. Designed for both floor-standing and wall-mounted installations, it ensures ease of access while facilitating seamless integration into existing infrastructures. The cabinet's comprehensive features cater to requirements essential for reliable long-term performance, making it an excellent choice for professionals in electrical engineering and automation.
IP55 degree of protection ensures operational reliability in challenging conditions
Mounting plates are depth-adjustable for custom configurations
IK10 impact strength rating provides robust protection against mechanical impacts
Designed for effective heat dissipation with provisions for strategic ambient configurations
Compliant with RoHS standards, affirming eco-friendly material usage
One door design supports secure access while optimising space
The powder-coated surface provides long-lasting durability and a modern look
Suitable for both metrical and wall-mounted installations, enhancing versatility
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m