Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 260 mm x 50mm

Subtotal (1 unit)*

Kr. 250,54

(exc. VAT)

Kr. 313,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 250,54

*price indicative

RS Stock No.:
231-090
Mfr. Part No.:
116556 XVTL-SO/AT-5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

260mm

For Use With

Cable Strain Relief, Control centres XVTL

Width

50mm

Material

Steel

Height

50mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton cable anchoring rail kit is meticulously designed for reliable use within enclosure systems. Crafted as part of the xEffect series, it ensures robust performance with its heavy-duty steel construction, aimed at enhancing structural integrity. Its dimensions are optimally tailored for plinth applications, providing a seamless fit and strong support for heavy loads. Ideal for installations where strength and reliability are paramount, this accessory complements existing systems by facilitating effective cable management. Users will appreciate its conformance to RoHS standards, marking it as a responsible choice for environmentally-conscious projects. The kit not only supports efficient cable routing but also maintains the operational efficiency of your electrical cabinets, making it an essential addition to your setup.

Designed to support weights up to 100 kg safely

Constructed from durable steel for enhanced longevity

Compatible with various enclosure building widths, providing flexible installation options

Impact-resistant with an IK10 rating, ensuring reliability in demanding environments

Allows for cable patching to maintain an organized setup

Fits seamlessly with other accessories in the xEffect series for expanded functionality

Provides essential strain relief for cables to prevent damage and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy