Eaton M22 Series Label Holder for Use with Label 1 mm x 90 mm x 90mm
- RS Stock No.:
- 231-701
- Mfr. Part No.:
- 121087 M22-XAK13
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 117,83
(exc. VAT)
Kr. 147,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 117,83 |
*price indicative
- RS Stock No.:
- 231-701
- Mfr. Part No.:
- 121087 M22-XAK13
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Label Holder | |
| Product Type | Earthing Labels | |
| Length | 90mm | |
| For Use With | Label | |
| Width | 90mm | |
| Height | 1mm | |
| Colour | Yellow | |
| IP Rating | IP66 | |
| Series | M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label Holder | ||
Product Type Earthing Labels | ||
Length 90mm | ||
For Use With Label | ||
Width 90mm | ||
Height 1mm | ||
Colour Yellow | ||
IP Rating IP66 | ||
Series M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton emergency stop label, part of the Moeller series M22, is designed for high visibility and durability, ensuring safety in a variety of industrial settings. Featuring a bright yellow colour and a clear 'EMERGENCY STOP' inscription, it meets stringent IP66 standards for protection against dust and moisture, making it suitable for harsh environments. The 90mm round design offers an ideal size for easy identification, while its compliance with several product standards guarantees reliability and performance. Whether installed in control panels or machinery, this accessory maximises operational safety and conforms to regulatory requirements, ensuring peace of mind in critical situations.
Bright yellow colour enhances visibility in emergency situations
IP66 rating provides excellent resistance against dust and water
90mm round design is optimal for easy identification
Meets multiple product standard requirements for reliability
Compatible with Moeller series M22 for seamless integration
Related links
- Eaton M22 Series Label Holder for Use with Label 1 mm x 90 mm x 90mm
- Eaton M22 Series Label Holder for Use with Label 1 mm x 60 mm x 60mm
- Eaton M22 Series Label Holder for Use with Label 1 mm x 50 mm x 33mm
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "EN SERVICE
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "AUS EIN
- Eaton Label Holder for Use with M22 Series for Labeling
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH3 90 mm x 42 mm x 90mm