nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 56 mm x 43mm

Subtotal (1 unit)*

Kr. 122,98

(exc. VAT)

Kr. 153,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 122,98

*price indicative

RS Stock No.:
275-142
Mfr. Part No.:
AS125LG
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Seal

Product Type

Hole Seal

Length

56mm

For Use With

Enclosure

Width

43mm

Material

Mild Steel

Colour

Light Grey

IP Rating

IP66

Series

AS1

Standards/Approvals

IEC 60529, CSA File No. 42186, UL 508a, NEMA/EEMAC Type 3R

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
MX
The nVent Hoffman Hole Seal are expertly designed to seal extra pushbutton holes, conduit openings, and knockouts, providing an exceptional barrier against dust, dirt, oil, and water. Compatible with any size or shape of hole, these seals are ideal for installation on walls up to 8 mm thick, maintaining a robust enclosure rating of Type 3R, 4, 4X (Stainless Steel version only), 12, and 13.

Designed for conduit openings measuring 1 1/4 inches for versatile application

Holes can accommodate a maximum diameter of 43 mm for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy