nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 200 mm x 55 mm x 400mm
- RS Stock No.:
- 275-436
- Mfr. Part No.:
- OPCP204006EE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
Kr. 500,84
(exc. VAT)
Kr. 626,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 500,84 |
*price indicative
- RS Stock No.:
- 275-436
- Mfr. Part No.:
- OPCP204006EE
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Extension Frame | |
| Accessory Type | Extension Frame | |
| Length | 55mm | |
| For Use With | Enclosure | |
| Width | 400mm | |
| Material | Polycarbonate | |
| Height | 200mm | |
| Colour | Light Grey | |
| Series | OPCP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Extension Frame | ||
Accessory Type Extension Frame | ||
Length 55mm | ||
For Use With Enclosure | ||
Width 400mm | ||
Material Polycarbonate | ||
Height 200mm | ||
Colour Light Grey | ||
Series OPCP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- EE
The nVent Hoffman Depth Extension Frame is an essential accessory designed to enhance the functionality of OABP and OPCP terminal boxes. This innovative solution allows for the seamless installation of components that require additional depth beyond the standard specifications. Made from durable polycarbonate, the extension frame ensures resilience and strength, making it ideal for various applications.
Light grey colour integrates well with various environments
Provides a single piece solution for ease of installation and reliability
Complies with stringent safety instructions for optimal performance
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 300 mm x 55 mm x 400mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 200 mm x 55 mm x 300mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 200 mm x 55 mm x 200mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 300 mm x 55 mm x 300mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 400 mm x 55 mm x 600mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame 300 mm L
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 600 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 300 mm x 130 mm