nVent HOFFMAN AWS Series 316 Stainless Steel Wall Mount Bracket for Use with Enclosure 1.42 in x 21 mm x 76mm
- RS Stock No.:
- 275-511
- Mfr. Part No.:
- AWS41-316
- Brand:
- nVent HOFFMAN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-511
- Mfr. Part No.:
- AWS41-316
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Wall Mount Bracket | |
| Length | 21mm | |
| For Use With | Enclosure | |
| Width | 76mm | |
| Material | 316 Stainless Steel | |
| Height | 1.42in | |
| Colour | Stainless Steel | |
| Mounting plate type | Wall | |
| Series | AWS | |
| Standards/Approvals | EAN, UPC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Wall Mount Bracket | ||
Length 21mm | ||
For Use With Enclosure | ||
Width 76mm | ||
Material 316 Stainless Steel | ||
Height 1.42in | ||
Colour Stainless Steel | ||
Mounting plate type Wall | ||
Series AWS | ||
Standards/Approvals EAN, UPC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The nVent Hoffman Wall Mounting brackets provide a reliable solution for secure wall installation, designed specifically for the efficient setup of electrical enclosures. Constructed from robust stainless steel 316, these brackets not only promise durability but also ensure a professional finish to any mounting project. With an easy installation process that requires no internal access, these brackets are Ideal for various environments. The inclusion of sealing washers enhances the product's integrity by guaranteeing an excellent IP rating, making them suitable for both industrial and commercial uses.
Constructed from stainless steel for enhanced durability
Includes sealing washers to ensure a high IP rating
Allows for easy installation without requiring internal access
Packaged with mounting accessories for immediate use
Designed to cater to various mounting environments
Related links
- nVent HOFFMAN AWS Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 1.4 m x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 180 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 500 mm x 400 mm x 210 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 360 mm x 240 mm x 150 mm